Connector RF
33_QN-N-50-1/133_NE
Conn QN-Type N Adapter 0Hz to 11GHz 50Ohm ST F/M Gold Over Nickel Phosphorus Single
HUBER+SUHNERProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.10
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
QN-Type N Adapter
Gender
F/M
Body Orientation
Straight
Contact Plating
Gold Over Nickel Phosphorus
Operating Frequency (Hz)
0 to 11G
Impedance (Ohm)
50
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Single
Product Diameter (mm)
18.95
Product Length (mm)
31.5

