Connector RF
33_716-N-50-1/-_UE
Conn 7/16-Type N Adapter 0Hz to 7.5GHz 50Ohm ST PL/RCP Silver/Gold Single
HUBER+SUHNERProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.10
Automotive
No
PPAP
No
Type
7/16-Type N Adapter
Gender
PL/RCP
Body Orientation
Straight
Contact Gender
PIN/SKT
Contact Plating
Silver/Gold
Operating Frequency (Hz)
0 to 7.5G
Impedance (Ohm)
50
Mating Cycle (Cycles)
500
Polarity
Standard
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
165
Packaging
Single
Product Weight (g)
92.8
Product Diameter (mm)
32
Product Length (mm)
41.5

