Capacitor Aluminum Polymer
32SEQP6R8M
Cap Aluminum Polymer 6.8uF 32VDC 20%( 8 X 7mm) Radial 3.5mm 0.1 Ohm 0.44A 1000h 125°C Bag
Panasonic IndustryProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
8532.22.00.20
Automotive
No
PPAP
No
Type
Polymer
Capacitance Value
6.8uF
Tolerance
20%
Voltage
32VDC
ESR (Ohm)
0.1
Equivalent Series Resistance Type
Standard
IR (mA)
0.44
IL (uA)
44@2Min
Lifetime (h)
1000
Polarity
Polar
Construction
Aluminum Cylindrical Can
Mounting
Through Hole
Termination Style
Radial
Terminal Pitch (mm)
3.5
Number of Terminals
2
Wire Form
Long Lead
Size (mm)
8 X 7
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Bag
Lead Diameter (mm)
0.45
Product Diameter (mm)
8
Product Height (mm)
7(Max)
Order Quantity

