Arrow Electronic Components Online
32SEQP18M|PANASONI|simage
32SEQP18M|PANASONI|limage
Capacitor Aluminum Polymer

32SEQP18M

Cap Aluminum Polymer 18uF 32VDC 20%( 8 X 12mm) Radial 3.5mm 0.05 Ohm 0.79A 1000h 125°C Bag

Panasonic Industry
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    8532.22.00.20
  • Automotive
    No
  • PPAP
    No
  • Type
    Polymer
  • Capacitance Value
    18uF
  • Tolerance
    20%
  • Voltage
    32VDC
  • ESR (Ohm)
    0.05
  • Equivalent Series Resistance Type
    Standard
  • IR (mA)
    0.79
  • IL (uA)
    115@2Min
  • Lifetime (h)
    1000
  • Polarity
    Polar
  • Construction
    Aluminum Cylindrical Can
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    3.5
  • Number of Terminals
    2
  • Wire Form
    Long Lead
  • Size (mm)
    8 X 12
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Bag
  • Lead Diameter (mm)
    0.6
  • Product Diameter (mm)
    8
  • Product Height (mm)
    12(Max)
Order Quantity

Documentation and Resources

Datasheets
Design resources