Panel Mount Indicators
32R-2111T
Panel Mount Indicator Round 0.5" Neon 125V Tab Red Flat BZL
VCC (Visual Communications Company, LLC)Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
8531.90.75.00
Automotive
No
PPAP
No
Type
Uni-Color
Color
Red
Number of LEDs
1
Maximum Forward Voltage (V)
125
Mounting Orientation
Top Mount
High Brightness
No
Lens Shape Type
Circular
Mounting
Panel
PCB changed
2
Pin Count
2

