Switch Toggle
32NT391-7-C08
Switch Toggle (ON) OFF (ON) DPDT Round Lever Quick Conn 10A 277VAC 372.85VA Panel Mount with Threads
HoneywellProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.50.90.65
Automotive
Yes
PPAP
Unknown
Actuator Style
Round Lever
Pole Throw Configuration
DPDT
Switch Configuration
(ON) OFF (ON)
Bushing Type
Threaded
Maximum Current Rating (A)
10@277VAC
Maximum Power Rating (VA)
372.85
Actuator Color
Yellow
Actuator Length (mm)
22.35
Number of Rows
2
Row Spacing (mm)
9.65
Mounting
Panel Mount with Threads
Termination Style
Quick Connect
Number of Terminals
6
Terminal Length (mm)
10.97
Terminal Pitch (mm)
9.65
Seal
Actuator/O-Ring/(Cover/Case)/Complete
Seal Location
Actuator/Panel/(Cover/Case)/N/A
Seal Description
N/A/O-Ring/N/A/Complete
IP Rating
IP67/IP68
Body Orientation
Straight
Thread Size
15/32-32
Body Length (mm)
33.53
Bushing Length (mm)
11.94
Body Depth (mm)
22.61
Body Height (mm)
25.15
Product Length (mm)
33.53
Product Depth (mm)
22.61
Product Height (mm)
70.41

