Arrow Electronic Components Online
32MMBX5001111NE|HUBER_SU|simage
32MMBX5001111NE|HUBER_SU|limage
Connector RF

32_MMBX-50-0-1/111_NE

Conn MMBX Adapter 0Hz to 12.4GHz 50Ohm ST PL/PL Gold Over Nickel Phosphorus Single

HUBER+SUHNER
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    MMBX Adapter
  • Gender
    PL/PL
  • Body Orientation
    Straight
  • Contact Gender
    PIN/PIN
  • Contact Plating
    Gold Over Nickel Phosphorus
  • Operating Frequency (Hz)
    0 to 12.4G
  • Impedance (Ohm)
    50
  • Mating Cycle (Cycles)
    100
  • Polarity
    Standard
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    155
  • Packaging
    Single
  • Product Weight (g)
    0.1
  • Product Diameter (mm)
    3.8
  • Product Length (mm)
    4.8
  • Family/Series
    32_MMBX-50-0-1/111_N
  • ALIAS
    23001749
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    1
Order Quantity

Documentation and Resources

Datasheets
Design resources