Top Searched
Resistor Trimmers, Potentiometers and Rheostats
3296W-1-103LF
Res Cermet Trimmer 10K Ohm 10% 0.5W(1/2W) 25(Elec)Turns 2.19mm (9.53 X 4.83 X 11.55mm) Pin Thru-Hole Tube
BournsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Trimmer
Resistance Value (Ohm)
10K
Tolerance
10%
Maximum Voltage Rating (V)
300
Power Rating (W)
0.5 (1/2)
Technology
Cermet
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Temperature Coefficient (ppm/°C)
±100
Linear or Logarithmic
Lin
Termination Style
Pin
Positions of Adjustment
Top
Shaft Diameter (mm)
2.19
Number of Turns (Turns)
25(Elec)
Number of Elements
1
Electrical Rotation (°)
9000
Number of Electrical Turns (Turns)
25
Mechanical Rotational Life (Cycles)
200
Packaging
Tube
Product Shape
Square
Product Length (mm)
9.53
Product Depth (mm)
4.83
Product Height (mm)
11.55
Product Weight (g)
0.85
Length Tolerance (mm)
±0.25
Depth Tolerance (mm)
±0.13
Height Tolerance (mm)
±0.25
Mounting
Through Hole

