Arrow Electronic Components Online
3295|ADAFRUIT|simage
3295|ADAFRUIT|limage
Clock and Timing Development Boards and Kits

3295

PCF8523 Real Time Clock Breakout board

Adafruit Industries
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.90.0000
  • Automotive
    No
  • PPAP
    No
  • Type
    Breakout Board
  • Supported Device
    PCF8523
  • Supported Device Technology
    Real Time Clock
  • Typical Operating Supply Voltage (V)
    3.3|5

Documentation and Resources

Datasheets
Design resources