Arrow Electronic Components Online
329254|TE|simage
329254|TE|limage
Connector Terminals

329254

Barrel Terminal 10-12AWG Copper 19.5mm Bright Nickel Box

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.90.40.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Barrel Terminal
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Plating
    Bright Nickel
  • Wire Size (AWG)
    10-12
  • Insulation Material
    Non-Insulated
  • Packaging
    Box
  • Product Length (mm)
    19.5
  • Product Depth (mm)
    11.53
  • Mounting
    Cable Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources