Arrow Electronic Components Online
32912|PARALLAX|simage
32912|PARALLAX|limage
Embedded System Development Boards and Kits

32912

32912 Parallax Incorporated P8X32A Microcontroller Development Board 5MHz/80MHz CPU 64KB I2C EEPROM - Arrow.com

Parallax Incorporated
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Development Board
  • Supported Device
    P8X32A
  • Supported Device Technology
    Microcontroller
  • Program Memory Size
    64KB
  • Program Memory Type
    I2C EEPROM
  • USB
    1
  • I2C
    1
  • SPI
    1
  • PC Card Interface
    micro SD
  • JTAG Support
    No
  • Audio Interfaces
    Yes
  • Main Program Memory Type
    EEPROM
  • Daughter Cards
    Yes

Documentation and Resources

Datasheets
Design resources