Arrow Electronic Components Online
328890|TE|simage
328890|TE|limage
Connector Terminals

328890

Splice Terminal 16-22AWG Steel Transparent 25.4mm Tin Loose

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.90.40.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Splice Terminal
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Plating
    Tin
  • Wire Size (AWG)
    16-22
  • Maximum Operating Temperature (°C)
    105
  • Insulation
    Polyvinyl Chloride
  • Packaging
    Loose
  • Product Length (mm)
    25.4
  • Color
    Transparent
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources