Arrow Electronic Components Online
328822|TE|limage
328822|TE|simage
Connector Terminals

328822

Ring Tongue Terminal 8AWG Nickel Orange 24.1mm Loose

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.90.40.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Ring Tongue Terminal
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Stud Size (mm)
    4.82
  • Wire Size (AWG)
    8
  • Maximum Operating Temperature (°C)
    649
  • Insulation
    Non-Insulated
  • Packaging
    Loose
  • Product Length (mm)
    24.1
  • Product Depth (mm)
    10.31
  • Color
    Orange
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources