Arrow Electronic Components Online
3288|ADAFRUIT|simage
3288|ADAFRUIT|limage
Reduced Price
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8538.10.00.00
  • Automotive
    No
  • PPAP
    No
  • Category
    Enclosure
  • Subcategory
    Pi Zero Case
  • Body Color
    Clear
  • Product Length (Metric) (mm)
    74
  • Product Depth (Metric) (mm)
    39
  • Product Height (Metric) (mm)
    13

Documentation and Resources

Datasheets
Design resources