Connector Terminals
327639
Butt Splice Terminal (10-12)AWG/(18-22)AWG Copper Yellow 42.06mm Tin Loose
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
Automotive
No
PPAP
No
Type
Butt Splice Terminal
Termination Method
Crimp
Body Orientation
Straight
Plating
Tin
Wire Size (AWG)
(10-12)/(18-22)
Maximum Voltage Rating
300VAC
Maximum Operating Temperature (°C)
105
Insulation
Nylon
Packaging
Loose
Product Length (mm)
42.06
Color
Yellow
Mounting
Cable Mount

