Arrow Electronic Components Online
327636|TE|limage
327636|TE|simage
Connector Terminals

327636

Splice Accessory 14.783mm Length

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.90.40.00
  • Automotive
    No
  • PPAP
    No
  • Termination Method
    Crimp
  • Wire Size (AWG)
    18-22
  • Packaging
    Loose
  • Color
    Red

Documentation and Resources

Datasheets
Design resources