Arrow Electronic Components Online
327583|TE|simage
327583|TE|limage
Top Purchased
Connector Terminals

327583

Butt Splice Terminal 14-16AWG Copper Blue 32.13mm Tin Loose

TE Connectivity
Datasheets 

Product Technical Specifications
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    8536.90.40.00
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Butt Splice Terminal
  • Termination Method
    Crimp
  • Plating
    Tin
  • Wire Size (AWG)
    14-16
  • Maximum Voltage Rating
    300V
  • Maximum Operating Temperature (°C)
    105
  • Insulation
    Nylon
  • Packaging
    Loose
  • Product Length (mm)
    32.13
  • Color
    Blue

Documentation and Resources

Datasheets
Design resources