Connector Terminal Blocks
3273376
Conn Distribution Terminal Block 19 POS Spring Clamp DIN Rail/Panel Mount 24A
PHOENIX CONTACTProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.51
Automotive
No
PPAP
No
Type
Distribution Terminal Block
Number of Contacts
19
Number of Circuits
10
Termination Method
Spring Clamp
Maximum Current Rating (A)
24
Maximum Voltage Rating
450V
Minimum Operating Temperature (°C)
-60
Maximum Operating Temperature (°C)
110
Product Weight (g)
37.064
Product Length (mm)
56.5
Product Depth (mm)
28.6
Product Height (mm)
21.7
Housing Color
Blue
Mounting
Panel Mount|DIN Rail

