Arrow Electronic Components Online
3273238|PHENX_CO|simage
3273238|PHENX_CO|limage
Reduced Price
Connector Terminal Blocks

3273238

Conn Distribution Terminal Block 13 POS Push-In DIN Rail/Panel Mount 41A

PHOENIX CONTACT
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.51
  • Automotive
    No
  • PPAP
    No
  • Type
    Distribution Terminal Block
  • Number of Contacts
    13
  • Number of Circuits
    7
  • Termination Method
    Push-In
  • Maximum Current Rating (A)
    41
  • Maximum Voltage Rating
    690V
  • Minimum Operating Temperature (°C)
    -60
  • Maximum Operating Temperature (°C)
    110
  • Product Weight (g)
    34.163
  • Product Length (mm)
    41
  • Product Height (mm)
    28.7
  • Housing Color
    Orange
  • Mounting
    Panel Mount|DIN Rail

Documentation and Resources

Datasheets
Design resources