Test Clips, Leads and Probes - End Connectors
3272
Conn Banana Plug M 1 POS ST Panel Mount 1 Port
Pomona ElectronicsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8535.90.80.60
Automotive
No
PPAP
No
Type
Banana Plug
Gender
M
Body Orientation
Straight
Number of Contacts
1
Number of Ports
1
Maximum Current Rating (A)
5
Maximum Voltage Rating
2500VDC
Mounting
Panel Mount
Product Diameter (mm)
4.06
Product Length (mm)
12.19

