Arrow Electronic Components Online
327|ADAFRUIT|simage
327|ADAFRUIT|limage
Cable Assembly DC Power

327

Cable Assembly 1.5m 2.1mm Barrel Plug to 2.1mm Barrel Jack 2 to 2POS F-M 24AWG

Adafruit Industries
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8544.42.90.90
  • Automotive
    No
  • PPAP
    No
  • Cable Length (m)
    1.5
  • Wire Size (AWG)
    24
  • Connector Type A
    2.1mm Barrel Plug
  • Connector Type B
    2.1mm Barrel Jack
  • Gender
    F-M
  • Number of Contacts
    2 to 2
  • Connector Orientation
    Straight to Straight
  • Maximum Current Rating (A)
    5
  • Jacket Material
    Polyvinyl Chloride
  • Jacket Color
    Black

Documentation and Resources

Datasheets
Design resources