Arrow Electronic Components Online
3269W1103GLF|BOURNS|simage
3269W1103GLF|BOURNS|limage
Resistor Trimmers, Potentiometers and Rheostats

3269W-1-103GLF

Res Cermet Trimmer 10K Ohm 10% 0.25W(1/4W) 12(Elec)Turns 1.78mm (6.35 X 6.36 X 8.46mm) Gull Wing SMD T/R

Bourns
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.40.80.70
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Trimmer
  • Resistance Value (Ohm)
    10K
  • Tolerance
    10%
  • Maximum Voltage Rating (V)
    300
  • Power Rating (W)
    0.25 (1/4)
  • Technology
    Cermet
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    150
  • Temperature Coefficient (ppm/°C)
    ±100
  • Linear or Logarithmic
    Lin
  • Termination Style
    Gull Wing
  • Positions of Adjustment
    Top
  • Shaft Diameter (mm)
    1.78
  • Number of Turns (Turns)
    12(Elec)
  • Number of Elements
    1
  • Electrical Rotation (°)
    4320
  • Number of Electrical Turns (Turns)
    12
  • Mechanical Rotational Life (Cycles)
    200
  • Packaging
    Tape and Reel
  • Product Shape
    Square
  • Product Length (mm)
    6.35
  • Product Depth (mm)
    6.36
  • Product Height (mm)
    8.46
  • Product Weight (g)
    0.425
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources