Test Clips, Leads and Probes - End Connectors
3267
Conn Banana RCP 1 POS ST Panel Mount 1 Port
Pomona ElectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8535.90.80.60
Automotive
No
PPAP
No
Type
Banana
Gender
RCP
Body Orientation
Straight
Number of Contacts
1
Number of Ports
1
Maximum Current Rating (A)
15
Mounting
Panel Mount
Product Length (mm)
15.1
Order Quantity

