Arrow Electronic Components Online
3266Y1202|BOURNS|simage
3266Y1202|BOURNS|limage
Resistor Trimmers, Potentiometers and Rheostats

3266Y-1-202

Res Cermet Trimmer 2K Ohm 10% 0.25W(1/4W) 12(Elec)Turns 1.78mm (6.35 X 4.32 X 7.87mm) Pin Thru-Hole Tube

Bourns
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Trimmer
  • Resistance Value (Ohm)
    2K
  • Tolerance
    10%
  • Maximum Voltage Rating (V)
    300
  • Power Rating (W)
    0.25 (1/4)
  • Technology
    Cermet
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Temperature Coefficient (ppm/°C)
    ±100
  • Linear or Logarithmic
    Lin
  • Termination Style
    Pin
  • Positions of Adjustment
    Top
  • Shaft Diameter (mm)
    1.78
  • Number of Turns (Turns)
    12(Elec)
  • Number of Elements
    1
  • Electrical Rotation (°)
    4320
  • Mechanical Rotational Life (Cycles)
    200
  • Packaging
    Tube
  • Product Length (mm)
    6.35
  • Product Depth (mm)
    4.32
  • Product Height (mm)
    7.87
  • Product Weight (g)
    0.425
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources