Test Clips, Leads and Probes - End Connectors
3266
Conn Banana M 1 POS Solder Lug ST Panel Mount 1 Port
Pomona ElectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
Banana
Gender
M
Body Orientation
Straight
Number of Contacts
1
Number of Ports
1
Maximum Current Rating (A)
15
Mounting
Panel Mount
Termination Method
Solder Lug
Product Length (mm)
24.13
Product Depth (mm)
6.35

