Test Clips, Leads and Probes - End Connectors
3263
Conn Banana PL 1 POS Solder Lug ST Panel Mount 1 Port Bag
Pomona ElectronicsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Banana
Gender
PL
Body Orientation
Straight
Number of Contacts
1
Number of Ports
1
Maximum Current Rating (A)
15
Maximum Voltage Rating
5000V
Mounting
Panel Mount
Termination Method
Solder Lug
Packaging
Bag
Product Length (mm)
30.98
Product Depth (mm)
6.35
Order Quantity

