Arrow Electronic Components Online
3261|POMONA|simage
3261|POMONA|limage
Test Clips, Leads and Probes - End Connectors

3261

Conn Banana PL 1 POS ST Panel Mount 1 Port

Pomona Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8535.90.80.60
  • Automotive
    No
  • PPAP
    No
  • Type
    Banana
  • Gender
    PL
  • Body Orientation
    Straight
  • Number of Contacts
    1
  • Number of Ports
    1
  • Maximum Current Rating (A)
    15
  • Mounting
    Panel Mount
  • Product Diameter (mm)
    6.35
  • Product Length (mm)
    27.94
Order Quantity

Documentation and Resources

Datasheets
Design resources