Connector Terminal Blocks
3260063
Conn High-Current Terminal Block 2 POS Push-In Spring T DIN Rail 150A
PHOENIX CONTACTProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.51
Automotive
No
PPAP
No
Type
High-Current Terminal Block
Number of Contacts
2
Number of Rows
2
Number of Circuits
1
Termination Method
Push-In Spring
Maximum Current Rating (A)
150
Maximum Voltage Rating
1000V
Minimum Operating Temperature (°C)
-60
Maximum Operating Temperature (°C)
110
Product Weight (g)
156.55
Product Length (mm)
20
Housing Color
Black/Yellow
Mounting
T DIN Rail

