Arrow Electronic Components Online
32600|PARALLAX|simage
32600|PARALLAX|limage
Robotic Kits

32600

Wheeled Microcontroller Robot Kit Box

Parallax Incorporated
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Style
    Wheeled
  • Supported Device Technology
    Microcontroller
  • Interface Type
    USB
  • Minimum Operating Supply Voltage (VDC)
    1.2
  • Maximum Operating Supply Voltage (VDC)
    1.5
  • Packaging
    Box

Documentation and Resources

Datasheets
Design resources