Reduced Price
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8541.41.00.00
Automotive
No
PPAP
No
Type
Uni-Color
Category
Standard LED
Color
Yellow
Number of LEDs
1
Lens Shape Type
Circular
Lens Appearance
Diffused
Mounting Orientation
Top Mount
Typical Intensity
1000mcd
Peak Wavelength (nm)
660
Test Current (mA)
20
Maximum Forward Voltage (V)
2.5
Lead Standoff
No
Supplier Color
Yellow
High Power
Yes
High Brightness
Yes
Diameter
10 mm
Mounting
Through Hole
Package Height
14 mm
PCB changed
2
Pin Count
2
Order Quantity

