Arrow Electronic Components Online
3258J2HHP|EBMPAPST|simage
3258J2HHP|EBMPAPST|limage
Blowers and Fans

3258J/2HHP

DC Fan Axial Ball Bearing 48V 36V to 56V 138.32CFM 59dB 92 X 92 X 38.15mm

ebm-papst
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8414.59.65.90
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Axial
  • Category
    DC Fan
  • Maximum Voltage Rating (V)
    48
  • Input Voltage Range (V)
    36 to 56
  • Power Rating (W)
    24.3
  • Typical Speed (r/min)
    6650
  • Maximum Airflow (CFM)
    138.32
  • Noise Level (dB)
    59
  • Bearings
    Ball
  • Shape
    Square
  • Size (Metric) (mm)
    92 X 92 X 38.15
  • Mounting
    Flange Mount
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    70
  • Product Weight (g)
    240
  • Product Length (Metric) (mm)
    92
  • Product Depth (Metric) (mm)
    92
  • Product Height (Metric) (mm)
    38.15

Documentation and Resources

Datasheets
Design resources