Arrow Electronic Components Online
325807|TE|simage
325807|TE|limage
Connector Terminals

325807

Power Terminal Copper 71.63mm Tin Box

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Power Terminal
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Stud Size (mm)
    15.87
  • Plating
    Tin
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Insulation
    Non-Insulated
  • Packaging
    Box
  • Product Length (mm)
    71.63
  • Product Depth (mm)
    35.56
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources