Arrow Electronic Components Online
3258|ADAFRUIT|simage
3258|ADAFRUIT|limage
Cable Assembly USB

3258

Cable Assembly Micro USB Type B to Micro USB Type B F-M

Adafruit Industries
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8544.42.90.90
  • Automotive
    No
  • PPAP
    No
  • Connector Type A
    Micro USB Type B
  • Connector Type B
    Micro USB Type B
  • Gender
    F-M
  • Connector Orientation
    Straight to Straight

Documentation and Resources

Datasheets
Design resources