Reduced Price
Embedded System Development Boards and Kits
3257
BCM2837 Application Processor and SOC Computer Kit 1200MHz CPU 1GB RAM Linux/Win 10
Adafruit IndustriesProduct Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
5A992c.
Part Status
Obsolete
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Computer Kit
Supported Device
BCM2837
Supported Device Technology
Application Processor and SOC
RAM Size
1GB
USB
4
Ethernet
1
GPIO
40
Display Interface
DSI/HDMI
Display Type
LCD
Operating Systems
Linux|Win 10
PC Card Interface
micro SD
JTAG Support
No
Audio Interfaces
Yes
Linux
Linux
Daughter Cards
No

