Arrow Electronic Components Online
325603-2|TE|simage
325603-2|TE|limage
Connector Terminals

325603-2

Lug Terminal (4/0)AWG Copper 62.23mm Tin Box

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.90.40.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Lug Terminal
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Stud Size (mm)
    9.52
  • Plating
    Tin
  • Wire Size (AWG)
    (4/0)
  • Insulation Material
    Non-Insulated
  • Packaging
    Box
  • Product Length (mm)
    62.23
  • Product Depth (mm)
    30.23
  • Mounting
    Cable Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources