Blowers and Fans
3254J/2H3P
DC Fan Axial Ball Bearing 24V 14V to 26.4V 158.92CFM 64dB 92 X 92 X 38.15mm
ebm-papstProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8414.59.65.90
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Unknown
PPAP
Unknown
Type
Axial
Category
DC Fan
Maximum Voltage Rating (V)
24
Input Voltage Range (V)
14 to 26.4
Power Rating (W)
35
Typical Speed (r/min)
7450
Maximum Airflow (CFM)
158.92
Noise Level (dB)
64
Bearing Type
Ball
Shape
Square
Size (Metric) (mm)
92 X 92 X 38.15
Mounting
Flange Mount
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
70
Product Weight (g)
240
Product Length (Metric) (mm)
92
Product Depth (Metric) (mm)
92
Product Height (Metric) (mm)
38.15

