Cable Single Conductor
3252 BL005
Hook-up Wire 20AWG 30.48m 1.52mm Tinned Copper 300VAC Spool
Alpha WireProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Cable Type
Hook-up Wire
Wire Size (AWG)
20
Factory Cable Length (m)
30.48
Conductor Material
Tinned Copper
Insulation Thickness (mm)
0.25
Maximum Outer Diameter (mm)
1.52
Maximum Voltage Rating
300VAC
Minimum Operating Temperature (°C)
-10
Standards
UL AWM/Style 1061|UL VW-1|CSA AWM I A/B|CSA FT1
Maximum Operating Temperature (°C)
80
Packaging
Spool
Bunch Stranding
7x28
Insulation Color
Blue
Order Quantity

