Sensor Development Boards and Kits
3251
Si7021 Temperature and Humidity Sensor Breakout Board
Adafruit IndustriesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
9026.80.60.00
Automotive
No
PPAP
No
Type
Breakout Board
Supported Device
Si7021
Supported Device Technology
Temperature and Humidity
Interface Type
I2C
Operating Supply Voltage Range (VDC)
3.3(Typ)|5(Typ)
Product Weight (g)
1
Product Length (mm)
17.8
Product Depth (mm)
15.3

