Arrow Electronic Components Online
3250L1103M|BOURNS|simage
3250L1103M|BOURNS|limage
Resistor Trimmers, Potentiometers and Rheostats

3250L-1-103M

Res Wirewound Trimmer 10K Ohm 5% 1W 25(Elec)Turns 6.17mm (20.32 X 7.62 X 14.99mm) Lead Wire Panel Mount Bag

Bourns
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.31.00.00
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Trimmer
  • Resistance Value (Ohm)
    10K
  • Tolerance
    5%
  • Power Rating (W)
    1
  • Technology
    Wirewound
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    150
  • Temperature Coefficient (ppm/°C)
    ±50
  • Linear or Logarithmic
    Lin
  • Termination Style
    Lead Wire
  • Positions of Adjustment
    Top
  • Shaft Diameter (mm)
    6.17
  • Number of Turns (Turns)
    25(Elec)
  • Number of Elements
    1
  • Electrical Rotation (°)
    9000
  • Number of Electrical Turns (Turns)
    25
  • Mechanical Rotational Life (Cycles)
    200
  • Packaging
    Bag
  • Product Length (mm)
    20.32
  • Product Depth (mm)
    7.62
  • Product Height (mm)
    14.99
  • Mounting
    Panel Mount

Documentation and Resources

Datasheets
Design resources