Test Clips, Leads and Probes - End Connectors
325-107
Conn Test Jack F 2 POS Solder RA Thru-Hole 1 Port Bulk
AbbatronProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
Unknown
PPAP
Unknown
Type
Test Jack
Gender
F
Body Orientation
Right Angle
Number of Contacts
2
Number of Ports
1
Maximum Current Rating (A)
5
Mounting
Through Hole
Termination Method
Solder
Packaging
Bulk
Product Length (mm)
12.19
Product Depth (mm)
3.96
Product Height (mm)
5.58

