Connector Terminals
324369
Butt Splice Terminal 22-26AWG Copper 9.78mm Gold Over Nickel Over Copper Loose
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
SVHC
Yes
Automotive
No
PPAP
No
Type
Butt Splice Terminal
Termination Method
Crimp
Body Orientation
Straight
Plating
Gold Over Nickel Over Copper
Wire Size (AWG)
22-26
Maximum Operating Temperature (°C)
260
Insulation
Non-Insulated
Packaging
Loose
Product Length (mm)
9.78
Product Depth (mm)
2.08
Mounting
Cable Mount

