Arrow Electronic Components Online
3240210|PHENX_CO|simage
3240210|PHENX_CO|limage
Connector Accessories

3240210

Connector Accessories Shield Clamp Straight Silver

PHOENIX CONTACT
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.90.40.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Shield Clamp
  • Connector Type
    Connector Terminal Blocks
  • Body Orientation
    Straight
  • Color
    Silver
  • Product Weight (g)
    8.58
  • Product Length (mm)
    18
  • Product Depth (mm)
    12.4
  • Product Height (mm)
    26

Documentation and Resources

Datasheets
Design resources