Arrow Electronic Components Online
3240194|PHENX_CO|simage
3240194|PHENX_CO|limage
Wiring Ducts

3240194

Wiring Ducts Duct Rectangular Snap On Polyvinyl Chloride Gray

PHOENIX CONTACT
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Shape
    Rectangular
  • Style
    Duct
  • Material
    Polyvinyl Chloride
  • Color
    Gray
  • Cover Availability
    Yes
  • Flammability Rating
    UL94V0
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    60
  • Product Length (mm)
    2000
  • Product Depth (mm)
    80
  • Product Height (mm)
    60
  • Mounting
    Snap On

Documentation and Resources

Datasheets
Design resources