Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.85.10
Automotive
No
PPAP
No
Shape
Rectangular
Style
Duct
Material
Polyvinyl Chloride
Color
Stone Gray
Cover Availability
Yes
Flammability Rating
UL94V0
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
60
Product Length (mm)
2000
Product Depth (mm)
60
Product Height (mm)
40

