Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Ring Terminal
Plating
Tin
Wire Size (AWG)
(2/0)
Maximum Operating Temperature (°C)
110
Insulation
Non-Insulated
Product Weight (g)
25.246
Product Length (mm)
49
Product Depth (mm)
22
Color
Silver

