Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
Automotive
No
PPAP
No
Type
Lug Terminal
Plating
Tin
Wire Size (AWG)
8
Maximum Operating Temperature (°C)
110
Insulation
Non-Insulated
Product Weight (g)
2.458
Product Length (mm)
23
Product Depth (mm)
11
Color
Silver
Order Quantity

