Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
Lug Terminal
Plating
Tin
Wire Size (AWG)
10-12
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
105
Product Weight (g)
2.3
Product Length (mm)
34.9
Product Depth (mm)
15
Color
Yellow

