Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
Automotive
No
PPAP
No
Type
Ring Terminal
Termination Method
Crimp
Stud Size (mm)
5
Plating
Tin
Wire Size (AWG)
10-12
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
105
Insulation
Polyamide
Product Weight (g)
1.708
Product Length (mm)
26.7
Product Depth (mm)
9.5
Color
Yellow
Mounting
Cable Mount

