Cable Single Conductor
3239-24-1-0500-007-1-TS
Hook-up Wire 24AWG 152.4m 2.05mm Tinned Copper 3000V Reel
CnC Tech, LLCParts Sold By Foot
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8544.60.40.00
Automotive
No
PPAP
No
Cable Type
Hook-up Wire
Wire Size (AWG)
24
Factory Cable Length (m)
152.4
Conductor Material
Tinned Copper
Insulation Thickness (mm)
0.65
Maximum Outer Diameter (mm)
2.05
Maximum Voltage Rating
3000V
Minimum Operating Temperature (°C)
-50
Standards
UL 3239
Maximum Operating Temperature (°C)
150
Packaging
Reel
Bunch Stranding
11x34
Insulation Color
Green
Order Quantity

