Arrow Electronic Components Online
323918105000101TS|CNCTECH|simage
323918105000101TS|CNCTECH|limage
Cable Single Conductor

3239-18-1-0500-010-1-TS

Hook-up Wire 18AWG 152.4m 2.2mm Tinned Copper 3000V Reel

CnC Tech, LLC
Datasheets 

Parts Sold By Foot

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8544.60.40.00
  • Automotive
    No
  • PPAP
    No
  • Cable Type
    Hook-up Wire
  • Wire Size (AWG)
    18
  • Factory Cable Length (m)
    152.4
  • Conductor Material
    Tinned Copper
  • Insulation Thickness (mm)
    0.55
  • Maximum Outer Diameter (mm)
    2.2
  • Maximum Voltage Rating
    3000V
  • Minimum Operating Temperature (°C)
    -50
  • Standards
    UL 3239
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Reel
  • Bunch Stranding
    34x33
  • Insulation Color
    Violet
Order Quantity

Documentation and Resources

Datasheets
Design resources